Toggle Switch 6PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch 6PDT Panel Mount
ET610N13-Z
ET610N13-Z

ET610N13-Z

DigiKey Part Number
563-1928-ND
Manufacturer
Manufacturer Product Number
ET610N13-Z
Description
SWITCH TOGGLE 6PDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch 6PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
27.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 15.50mm Dia
Circuit
Bushing Thread
Unthreaded
Switch Function
Electrical Life
5,000 Cycles
Current Rating (Amps)
10A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1605,37000 Kč605,37 Kč
10522,34600 Kč5 223,46 Kč
30486,71267 Kč14 601,38 Kč
50470,94740 Kč23 547,37 Kč
100450,33780 Kč45 033,78 Kč
250424,41156 Kč106 102,89 Kč
500405,75150 Kč202 875,75 Kč
Manufacturers Standard Package
Unit Price without VAT:605,37000 Kč
Unit Price with VAT:732,49770 Kč