Toggle Switch 8PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68AT22-1

DigiKey Part Number
68AT22-1-ND
Manufacturer
Manufacturer Product Number
68AT22-1
Description
SWITCH TOGGLE 8PDT 7A 115V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Toggle Switch 8PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
7A (AC/DC)
Voltage Rating - AC
115 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.27mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.058" (Round)
Panel Cutout Dimensions
Circular - 12.40mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-55°C ~ 85°C
Actuator Material
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 135,90000 Kč19 135,90 Kč
1018 772,59000 Kč187 725,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19 135,90000 Kč
Unit Price with VAT:23 154,43900 Kč