



ET620N13-Z | |
|---|---|
DigiKey Part Number | 563-1929-ND |
Manufacturer | |
Manufacturer Product Number | ET620N13-Z |
Description | SWITCH TOGGLE 6PDT 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 6PDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 27.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 15.50mm Dia |
Circuit | Bushing Thread Unthreaded |
Switch Function | Electrical Life 5,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,80000 Kč | 786,80 Kč |
| 10 | 678,78100 Kč | 6 787,81 Kč |
| 30 | 632,43167 Kč | 18 972,95 Kč |
| 50 | 611,92380 Kč | 30 596,19 Kč |
| 100 | 585,12190 Kč | 58 512,19 Kč |
| 250 | 551,40328 Kč | 137 850,82 Kč |
| Unit Price without VAT: | 786,80000 Kč |
|---|---|
| Unit Price with VAT: | 952,02800 Kč |




