Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
CVS-08TB
CVS-08TB

CVS-08TB

DigiKey Part Number
563-1042-2-ND - Tape & Reel (TR)
563-1042-1-ND - Cut Tape (CT)
563-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVS-08TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CVS-08TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Stainless Steel
Contact Finish
Gold
Height Above Board
0.057" (1.45mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.039" (1.00mm)
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.354" (9.00mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1067,36200 Kč673,62 Kč
2562,42280 Kč1 560,57 Kč
10055,62580 Kč5 562,58 Kč
25051,68700 Kč12 921,75 Kč
50049,02404 Kč24 512,02 Kč
1 00047,22660 Kč47 226,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00044,51156 Kč89 023,12 Kč
4 00042,64101 Kč170 564,04 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč