
74LVCE1G126SE-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G126SE-7DITR-ND - Tape & Reel (TR) 74LVCE1G126SE-7DICT-ND - Cut Tape (CT) 74LVCE1G126SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G126SE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G126SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 25 | 3,11600 Kč | 77,90 Kč |
| 100 | 2,66460 Kč | 266,46 Kč |
| 250 | 2,45088 Kč | 612,72 Kč |
| 500 | 2,32196 Kč | 1 160,98 Kč |
| 1 000 | 2,21550 Kč | 2 215,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08426 Kč | 6 252,78 Kč |
| 6 000 | 2,02004 Kč | 12 120,24 Kč |
| 9 000 | 1,98788 Kč | 17 890,92 Kč |
| 15 000 | 1,95224 Kč | 29 283,60 Kč |
| 21 000 | 1,93140 Kč | 40 559,40 Kč |
| 30 000 | 1,91137 Kč | 57 341,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










