



CL-SB-22A-02T | |
|---|---|
DigiKey Part Number | 563-1339-2-ND - Tape & Reel (TR) 563-1339-1-ND - Cut Tape (CT) 563-1339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22A-02T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22A-02T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 25 | 26,41560 Kč | 660,39 Kč |
| 100 | 23,53040 Kč | 2 353,04 Kč |
| 250 | 21,81188 Kč | 5 452,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,63096 Kč | 10 315,48 Kč |
| 1 000 | 19,55712 Kč | 19 557,12 Kč |
| 1 500 | 18,97911 Kč | 28 468,66 Kč |
| 2 500 | 18,30337 Kč | 45 758,43 Kč |
| 3 500 | 17,88940 Kč | 62 612,90 Kč |
| 5 000 | 17,47689 Kč | 87 384,45 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |










