Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount
CL-SB-12B-02T
CL-SB-12B-02T

CL-SB-12B-02T

DigiKey Part Number
563-1319-2-ND - Tape & Reel (TR)
563-1319-1-ND - Cut Tape (CT)
563-1319-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-12B-02T
Description
SWITCH SLIDE SPDT 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-12B-02T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
153gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1026,44500 Kč264,45 Kč
2524,55120 Kč613,78 Kč
10021,87530 Kč2 187,53 Kč
25020,27656 Kč5 069,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,17538 Kč9 587,69 Kč
1 00018,17307 Kč18 173,07 Kč
1 50017,63305 Kč26 449,58 Kč
2 50017,00140 Kč42 503,50 Kč
3 50016,61433 Kč58 150,15 Kč
5 00016,22837 Kč81 141,85 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč