
CFS-0101TB | |
|---|---|
DigiKey Part Number | 563-CFS-0101TR-ND - Tape & Reel (TR) 563-CFS-0101CT-ND - Cut Tape (CT) 563-CFS-0101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0101TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.156" (3.96mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 16,10960 Kč | 402,74 Kč |
| 100 | 14,36050 Kč | 1 436,05 Kč |
| 250 | 13,30432 Kč | 3 326,08 Kč |
| 500 | 12,56940 Kč | 6 284,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,89600 Kč | 11 896,00 Kč |
| 2 000 | 11,28590 Kč | 22 571,80 Kč |
| 3 000 | 10,95837 Kč | 32 875,11 Kč |
| 5 000 | 10,57606 Kč | 52 880,30 Kč |
| 7 000 | 10,34223 Kč | 72 395,61 Kč |
| 10 000 | 10,10957 Kč | 101 095,70 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |











