
LTC4041EUFD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC4041EUFD#TRPBFTR-ND - Tape & Reel (TR) 161-LTC4041EUFD#TRPBFCT-ND - Cut Tape (CT) 161-LTC4041EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4041EUFD#TRPBF |
Description | IC BATT PWR MGMT MULTI 1C 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4041EUFD#TRPBF Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-WFQFN Exposed Pad |
Function Power Management | Supplier Device Package 24-QFN (4x5) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 154,33500 Kč | 1 543,35 Kč |
| 25 | 143,32400 Kč | 3 583,10 Kč |
| 100 | 131,22070 Kč | 13 122,07 Kč |
| 250 | 128,82860 Kč | 32 207,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,08761 Kč | 290 219,03 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |






