
DC2642A-A | |
|---|---|
DigiKey Part Number | 505-DC2642A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2642A-A |
Description | EVAL BOARD FOR LTC4041 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4041 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | - | |
Utilized IC / Part | LTC4041 | |
Primary Attributes | Supercapacitor | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 623,91000 Kč | 2 623,91 Kč |
| Unit Price without VAT: | 2 623,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 174,93110 Kč |


