LTC4041IUFD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2 633
Unit Price: 33,64000 Kč
Datasheet
Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4041IUFD#TRPBF

DigiKey Part Number
505-LTC4041IUFD#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4041IUFD#TRPBF
Description
IC BATT PWR MGMT MULTI 1C 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Multi-Chemistry 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4041IUFD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Power Management
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Fault Protection
Over Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500127,59872 Kč318 996,80 Kč
Manufacturers Standard Package
Unit Price without VAT:127,59872 Kč
Unit Price with VAT:154,39445 Kč