



8SS1012-Z | |
|---|---|
DigiKey Part Number | 563-1621-ND |
Manufacturer | |
Manufacturer Product Number | 8SS1012-Z |
Description | SWITCH SLIDE SPDT 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8SS1012-Z Models |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 5.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Operating Temperature -30°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Switch Travel 2.20mm |
Switch Function On-On | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 6A (AC), 4A (DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 72,56080 Kč | 1 814,02 Kč |
| 100 | 64,68220 Kč | 6 468,22 Kč |
| 250 | 60,13660 Kč | 15 034,15 Kč |
| 500 | 57,07130 Kč | 28 535,65 Kč |
| 1 000 | 54,32666 Kč | 54 326,66 Kč |
| 2 500 | 51,17246 Kč | 127 931,15 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |











