
MFP 106 D | |
|---|---|
DigiKey Part Number | 3746-MFP106D-ND |
Manufacturer | |
Manufacturer Product Number | MFP 106 D |
Description | SWITCH SLIDE 1-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Knitter-Switch | Actuator Length 5.00mm |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Actuator Material Nylon |
Current Rating (Amps) 6A (AC), 4A (DC) | Switch Travel 2.16mm |
Voltage Rating - AC 125 V | Mechanical Life 20,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 350gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 57,87000 Kč | 578,70 Kč |
| 25 | 53,62880 Kč | 1 340,72 Kč |
| 100 | 47,78090 Kč | 4 778,09 Kč |
| 250 | 44,37464 Kč | 11 093,66 Kč |
| 500 | 42,06446 Kč | 21 032,23 Kč |
| 1 000 | 39,98775 Kč | 39 987,75 Kč |
| 2 500 | 37,58995 Kč | 93 974,88 Kč |
| 5 000 | 36,02492 Kč | 180 124,60 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |




