
MFP 126 E-PC | |
|---|---|
DigiKey Part Number | 3746-MFP126E-PC-ND |
Manufacturer | |
Manufacturer Product Number | MFP 126 E-PC |
Description | MINIATURE SLIDE SWITCH, STANDARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 28 V |
Manufacturer Knitter-Switch | Actuator Type Standard |
Series | Actuator Length 5.08mm |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Circuit SPDT | Mounting Type Through Hole |
Contact Timing Not Specified | Termination Style PC Pin |
Switch Function On-Off-On | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 2A (AC), 5A (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 59,84400 Kč | 598,44 Kč |
| 25 | 55,46840 Kč | 1 386,71 Kč |
| 100 | 49,41670 Kč | 4 941,67 Kč |
| 300 | 45,24860 Kč | 13 574,58 Kč |
| 500 | 43,51500 Kč | 21 757,50 Kč |
| 1 000 | 41,37236 Kč | 41 372,36 Kč |
| 2 500 | 38,90014 Kč | 97 250,35 Kč |
| 5 000 | 37,28749 Kč | 186 437,45 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


