



UZT1V100MCL1GB | |
|---|---|
DigiKey Part Number | 493-10173-2-ND - Tape & Reel (TR) 493-10173-1-ND - Cut Tape (CT) 493-10173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1V100MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 33 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.181" (4.60mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UZG1V100MCL1GB | Nichicon | 3 942 | 493-10059-1-ND | 5,77000 Kč | Direct |
| UUL1V100MCL1GS | Nichicon | 2 279 | 493-9531-1-ND | 5,07000 Kč | Similar |
| EEE-FC1V100AR | Panasonic Industry | 2 251 | PCE4366CT-ND | 3,04000 Kč | Similar |
| EEE-FC1V100R | Panasonic Industry | 153 052 | PCE4022CT-ND | 2,60000 Kč | Similar |
| EEE-HA1V100AR | Panasonic Industry | 977 | PCE4681CT-ND | 2,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 50 | 8,26060 Kč | 413,03 Kč |
| 100 | 7,40180 Kč | 740,18 Kč |
| 500 | 5,91556 Kč | 2 957,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,44709 Kč | 5 447,09 Kč |
| 2 000 | 5,05758 Kč | 10 115,16 Kč |
| 3 000 | 4,86104 Kč | 14 583,12 Kč |
| 5 000 | 4,64186 Kč | 23 209,30 Kč |
| 7 000 | 4,51304 Kč | 31 591,28 Kč |
| 10 000 | 4,38858 Kč | 43 885,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

