
EEE-HA1V100AR | |
|---|---|
DigiKey Part Number | PCE4681TR-ND - Tape & Reel (TR) PCE4681CT-ND - Cut Tape (CT) PCE4681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 51 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V100R | Panasonic Industry | 25 753 | PCE3833CT-ND | 0,38000 Kč | MFR Recommended |
| EEE-HA1V100WR | Panasonic Industry | 28 760 | PCE4235CT-ND | 0,31000 Kč | Similar |
| EEE-HAV100WAR | Panasonic Industry | 3 243 | PCE4724CT-ND | 0,34000 Kč | Similar |
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | 0,37000 Kč | Similar |
| EEE-HB1V100R | Panasonic Industry | 6 656 | PCE4153CT-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 50 | 4,03160 Kč | 201,58 Kč |
| 100 | 3,56970 Kč | 356,97 Kč |
| 500 | 2,77048 Kč | 1 385,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,47146 Kč | 2 471,46 Kč |
| 2 000 | 2,26506 Kč | 4 530,12 Kč |
| 3 000 | 2,16076 Kč | 6 482,28 Kč |
| 5 000 | 2,04449 Kč | 10 222,45 Kč |
| 7 000 | 1,97612 Kč | 13 832,84 Kč |
| 10 000 | 1,91008 Kč | 19 100,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

