
EEE-FC1V100R | |
|---|---|
DigiKey Part Number | PCE4022TR-ND - Tape & Reel (TR) PCE4022CT-ND - Cut Tape (CT) PCE4022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V100R |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V100R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | 9,24000 Kč | Upgrade |
| EEE-HB1V100R | Panasonic Industry | 6 656 | PCE4153CT-ND | 8,40000 Kč | Upgrade |
| EEE-HC1V100R | Panasonic Industry | 0 | PCE3757CT-ND | 9,45000 Kč | Upgrade |
| EEE-HD1V100AR | Panasonic Industry | 679 | PCE4963CT-ND | 10,50000 Kč | Similar |
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1 690 | 338-AHA106M35C12T-FCT-ND | 15,54000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 50 | 3,85520 Kč | 192,76 Kč |
| 100 | 3,41220 Kč | 341,22 Kč |
| 500 | 2,64238 Kč | 1 321,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35535 Kč | 2 355,35 Kč |
| 2 000 | 2,15681 Kč | 4 313,62 Kč |
| 3 000 | 2,05654 Kč | 6 169,62 Kč |
| 5 000 | 1,94475 Kč | 9 723,75 Kč |
| 7 000 | 1,87899 Kč | 13 152,93 Kč |
| 10 000 | 1,81545 Kč | 18 154,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

