
EEE-FC1V100AR | |
|---|---|
DigiKey Part Number | PCE4366TR-ND - Tape & Reel (TR) PCE4366CT-ND - Cut Tape (CT) PCE4366DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V100AR |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V100AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1V100AR | Panasonic Industry | 707 | PCE4772CT-ND | 9,24000 Kč | Upgrade |
| EEE-HB1V100R | Panasonic Industry | 6 656 | PCE4153CT-ND | 8,40000 Kč | Upgrade |
| EEE-HC1V100R | Panasonic Industry | 0 | PCE3757CT-ND | 9,45000 Kč | Upgrade |
| EEE-HD1V100AR | Panasonic Industry | 679 | PCE4963CT-ND | 10,50000 Kč | Similar |
| EEE-FC1V100R | Panasonic Industry | 153 052 | PCE4022CT-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 50 | 4,62380 Kč | 231,19 Kč |
| 100 | 4,10090 Kč | 410,09 Kč |
| 500 | 3,20052 Kč | 1 600,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,86245 Kč | 2 862,45 Kč |
| 2 000 | 2,63000 Kč | 5 260,00 Kč |
| 3 000 | 2,51262 Kč | 7 537,86 Kč |
| 5 000 | 2,38176 Kč | 11 908,80 Kč |
| 7 000 | 2,30480 Kč | 16 133,60 Kč |
| 10 000 | 2,23045 Kč | 22 304,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

