Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UWG1H330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6318-2-ND - Tape & Reel (TR) 493-6318-1-ND - Cut Tape (CT) 493-6318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1H330MNL1GS |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1H330MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H330MCL1GS | Nichicon | 0 | 493-2302-1-ND | 11,55000 Kč | Similar |
| UWD1H330MCL1GS | Nichicon | 2 194 | 493-9679-1-ND | 12,81000 Kč | Similar |
| AFC336M50F24T-F | Cornell Dubilier Knowles | 0 | AFC336M50F24T-F-ND | 13,74404 Kč | Similar |
| AFK336M50E16T-F | Cornell Dubilier Knowles | 0 | AFK336M50E16T-F-ND | 13,91369 Kč | Similar |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 25,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 50 | 9,29800 Kč | 464,90 Kč |
| 100 | 8,34670 Kč | 834,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,70424 Kč | 3 352,12 Kč |
| 1 000 | 6,18664 Kč | 6 186,64 Kč |
| 1 500 | 5,92507 Kč | 8 887,60 Kč |
| 2 500 | 5,63360 Kč | 14 084,00 Kč |
| 3 500 | 5,46224 Kč | 19 117,84 Kč |
| 5 000 | 5,29670 Kč | 26 483,50 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |









