
EMVY500ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA330MF80GTR-ND - Tape & Reel (TR) 565-EMVY500ARA330MF80GCT-ND - Cut Tape (CT) 565-EMVY500ARA330MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA330MF80G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA330MF80G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 68 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.303" (7.70mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H330MCL1GS | Nichicon | 3 305 | 493-6181-1-ND | 12,60000 Kč | Direct |
| 50TZV33M6.3X8 | Rubycon | 841 | 1189-1656-1-ND | 11,97000 Kč | Upgrade |
| AFK336M50X16T-F | Cornell Dubilier Knowles | 628 | 338-2181-1-ND | 25,83000 Kč | Similar |
| EEE-FK1H330P | Panasonic Industry | 6 464 | PCE3813CT-ND | 15,33000 Kč | Similar |
| EEE-FK1H330XP | Panasonic Industry | 1 769 | PCE3814CT-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,52670 Kč | 552,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,04958 Kč | 3 644,62 Kč |
| 1 800 | 3,73601 Kč | 6 724,82 Kč |
| 2 700 | 3,57775 Kč | 9 659,92 Kč |
| 4 500 | 3,40121 Kč | 15 305,44 Kč |
| 6 300 | 3,29745 Kč | 20 773,94 Kč |
| 9 000 | 3,19720 Kč | 28 774,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

