



UVY1H470MED | |
|---|---|
DigiKey Part Number | 493-17705-ND |
Manufacturer | |
Manufacturer Product Number | UVY1H470MED |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1H470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1H470MED | Nichicon | 22 337 | 493-15642-ND | 8,82000 Kč | Similar |
| UPV1H470MGD | Nichicon | 1 930 | 493-17187-ND | 15,12000 Kč | Similar |
| UVY1H470MED1TD | Nichicon | 186 | 493-12921-1-ND | 6,93000 Kč | Parametric Equivalent |
| ECA-1HHG470 | Panasonic Industry | 3 694 | P5570-ND | 8,82000 Kč | Direct |
| EEU-HD1H470 | Panasonic Industry | 319 | P15150-ND | 21,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 50 | 3,14140 Kč | 157,07 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

