47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1H470MGD

DigiKey Part Number
493-17187-ND
Manufacturer
Manufacturer Product Number
UPV1H470MGD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1H470MGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
420 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H470MEDNichicon22 337493-15642-ND8,82000 KčSimilar
UPV1H470MGD1TANichicon913493-UPV1H470MGD1TACT-ND15,75000 KčParametric Equivalent
UPV1H470MGD1TDNichicon262493-11850-1-ND15,12000 KčParametric Equivalent
EEU-FC1H470Panasonic Industry10 785P10321-ND9,66000 KčSimilar
EEU-FC1H470BPanasonic Industry14 524P19658CT-ND9,87000 KčSimilar
In-Stock: 1 930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,53300 Kč95,33 Kč
507,13940 Kč356,97 Kč
1006,37710 Kč637,71 Kč
5005,06682 Kč2 533,41 Kč
1 0004,65316 Kč4 653,16 Kč
3 0004,13556 Kč12 406,68 Kč
6 0003,87910 Kč23 274,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč