47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPV1H470MGD1TD

DigiKey Part Number
493-11850-1-ND - Cut Tape (CT)
493-11850-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPV1H470MGD1TD
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1H470MGD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
420 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H470MGDNichicon1 930493-17187-ND15,12000 KčParametric Equivalent
UPV1H470MGD1TANichicon913493-UPV1H470MGD1TACT-ND15,75000 KčParametric Equivalent
860160674016Würth Elektronik19732-9594-1-ND6,93000 KčParametric Equivalent
RXW470M1JBK-0811SSurge04403-RXW470M1JBK-0811S-ND1,58012 KčParametric Equivalent
In-Stock: 262
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,53300 Kč95,33 Kč
507,13940 Kč356,97 Kč
1006,37710 Kč637,71 Kč
5005,06682 Kč2 533,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0004,65316 Kč4 653,16 Kč
2 0004,30921 Kč8 618,42 Kč
3 0004,13556 Kč12 406,68 Kč
5 0003,94204 Kč19 710,20 Kč
7 0003,82827 Kč26 797,89 Kč
10 0003,71833 Kč37 183,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč