


860160674016 | |
|---|---|
DigiKey Part Number | 732-9594-1-ND - Cut Tape (CT) 732-9594-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160674016 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160674016 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190.32 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 366 mA @ 100 kHz |
Part Status Active | Impedance 550 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TA1H470S | Panasonic Industry | 414 | P19503-ND | 23,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 50 | 5,81640 Kč | 290,82 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 250 | 4,51456 Kč | 1 128,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,92663 Kč | 3 141,30 Kč |
| 1 600 | 3,75864 Kč | 6 013,82 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

