



UPJ1H470MED | |
|---|---|
DigiKey Part Number | 493-15642-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1H470MED |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H470MED Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 330 mA @ 10 kHz |
Part Status Obsolete | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H470MGD | Nichicon | 1 930 | 493-17187-ND | 15,12000 Kč | Similar |
| EEU-FC1H470 | Panasonic Industry | 10 785 | P10321-ND | 9,66000 Kč | Similar |
| EEU-FC1H470B | Panasonic Industry | 14 524 | P19658CT-ND | 9,87000 Kč | Similar |
| EEU-FC1H470H | Panasonic Industry | 1 988 | P19659CT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 500 | 2,77468 Kč | 1 387,34 Kč |
| 1 000 | 2,52144 Kč | 2 521,44 Kč |
| 4 000 | 2,13581 Kč | 8 543,24 Kč |
| 8 000 | 1,99027 Kč | 15 922,16 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

