
EEU-FC1H470H | |
|---|---|
DigiKey Part Number | P19659CT-ND - Cut Tape (CT) P19659TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1H470H |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1H470H Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 600 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.476" (12.10mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1H470B | Panasonic Industry | 14 524 | P19658CT-ND | 9,87000 Kč | Similar |
| EEU-FC1H470 | Panasonic Industry | 10 785 | P10321-ND | 9,66000 Kč | Parametric Equivalent |
| UPJ1H470MED | Nichicon | 22 337 | 493-15642-ND | 8,82000 Kč | Similar |
| UPV1H470MGD | Nichicon | 1 930 | 493-17187-ND | 15,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,46000 Kč | 223,00 Kč |
| 100 | 3,95180 Kč | 395,18 Kč |
| 500 | 3,07998 Kč | 1 539,99 Kč |
| 1 000 | 2,80407 Kč | 2 804,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,52743 Kč | 5 054,86 Kč |
| 4 000 | 2,34018 Kč | 9 360,72 Kč |
| 6 000 | 2,24563 Kč | 13 473,78 Kč |
| 10 000 | 2,14024 Kč | 21 402,40 Kč |
| 14 000 | 2,07829 Kč | 29 096,06 Kč |
| 20 000 | 2,01843 Kč | 40 368,60 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

