
EEU-HD1H470 | |
|---|---|
DigiKey Part Number | P15150-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1H470 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1H470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 50 | 10,13360 Kč | 506,68 Kč |
| 200 | 8,26060 Kč | 1 652,12 Kč |
| 600 | 7,19427 Kč | 4 316,56 Kč |
| 1 000 | 6,79537 Kč | 6 795,37 Kč |
| 2 600 | 6,18036 Kč | 16 068,94 Kč |
| 5 000 | 5,84152 Kč | 29 207,60 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

