UVR1V100MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2 641
Unit Price: 5,68000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 7 670
Unit Price: 4,21000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58 860
Unit Price: 4,42000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 9 247
Unit Price: 5,26000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 17 463
Unit Price: 5,89000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 35 924
Unit Price: 3,79000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3 494
Unit Price: 5,83000 Kč
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 64 128
Unit Price: 5,89000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 3 710
Unit Price: 5,68000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,19537 Kč
Datasheet

Upgrade


Rubycon
In Stock: 48 307
Unit Price: 6,10000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,22614 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,23393 Kč
Datasheet
VR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VR Series
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V100MDD

DigiKey Part Number
493-1077-ND
Manufacturer
Manufacturer Product Number
UVR1V100MDD
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V100MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
60 mA @ 120 Hz
Ripple Current @ High Frequency
120 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes