UVR1C100MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 501
Unit Price: 6,30000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 7 200
Unit Price: 4,83000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 2 453
Unit Price: 10,50000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 438
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 262
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 11 313
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 823
Unit Price: 7,77000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 541
Unit Price: 7,77000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 683
Unit Price: 4,83000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 302
Unit Price: 5,25000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 676
Unit Price: 5,46000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,17930 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 12 646
Unit Price: 5,67000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 27 216
Unit Price: 5,88000 Kč
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1C100MDD1TD

DigiKey Part Number
493-12763-1-ND - Cut Tape (CT)
493-12763-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1C100MDD1TD
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1C100MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
100 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2A100MDD1TDNichicon501493-12602-1-ND6,30000 KčUpgrade
ECA-1CM100BPanasonic Industry7 20010-ECA-1CM100BCT-ND4,83000 KčDirect
ESMG160ELL100ME11DChemi-Con2 453565-1033-ND10,50000 KčDirect
ECA-1EM100Panasonic Industry2 438P5148-ND4,83000 KčUpgrade
ECA-1HM100IPanasonic Industry1 262P10425CT-ND4,83000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes