10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UUT1V100MCL1GS

DigiKey Part Number
493-6262-2-ND - Tape & Reel (TR)
493-6262-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT1V100MCL1GS
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1V100MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
37.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H100MCL6GSNichicon423493-6179-1-ND9,03000 KčDirect
UCL1V100MCL1GSNichicon3 975493-3948-1-ND11,97000 KčDirect
UUA1V100MCL1GSNichicon1 000493-6453-1-ND10,92000 KčDirect
UWT1V100MCL1GBNichicon2 725493-2198-1-ND7,35000 KčDirect
UWZ1V100MCL1GBNichicon2 034493-9949-1-ND8,82000 KčDirect
In-Stock: 637
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,04000 Kč50,40 Kč
503,70400 Kč185,20 Kč
1003,27570 Kč327,57 Kč
5002,53740 Kč1 268,70 Kč
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč