



UUA1V100MCL1GS | |
|---|---|
DigiKey Part Number | 493-6453-2-ND - Tape & Reel (TR) 493-6453-1-ND - Cut Tape (CT) 493-6453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1V100MCL1GS |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1V100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 27 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 40.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 4,97240 Kč | 248,62 Kč |
| 100 | 4,41590 Kč | 441,59 Kč |
| 500 | 3,45586 Kč | 1 727,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,15264 Kč | 3 152,64 Kč |
| 2 000 | 2,90046 Kč | 5 800,92 Kč |
| 3 000 | 2,77314 Kč | 8 319,42 Kč |
| 5 000 | 2,63122 Kč | 13 156,10 Kč |
| 7 000 | 2,54772 Kč | 17 834,04 Kč |
| 10 000 | 2,46710 Kč | 24 671,00 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

