10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UUT1E100MCL1GS

DigiKey Part Number
493-9599-2-ND - Tape & Reel (TR)
493-9599-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UUT1E100MCL1GS
Description
CAP ALUM 10UF 20% 25V SMD
Customer Reference
Detailed Description
10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UUT1E100MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1H100MCL6GSNichicon23493-6179-1-ND9,03000 KčDirect
UCD1V100MCL1GSNichicon5 738493-6418-1-ND10,92000 KčDirect
UUA1E100MCL1GSNichicon0493-9449-1-ND10,92000 KčDirect
UUA1V100MCL1GSNichicon927493-6453-1-ND10,92000 KčDirect
UWT1E100MCL1GBNichicon60 219493-2185-1-ND7,35000 KčDirect
In-Stock: 209
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,10442 Kč4 208,84 Kč
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč