



UWT1E100MCL1GB | |
|---|---|
DigiKey Part Number | 493-2185-2-ND - Tape & Reel (TR) 493-2185-1-ND - Cut Tape (CT) 493-2185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E100MCL1GB |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E100MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 50 | 3,27980 Kč | 163,99 Kč |
| 100 | 2,89350 Kč | 289,35 Kč |
| 500 | 2,22620 Kč | 1 113,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,01539 Kč | 2 015,39 Kč |
| 2 000 | 1,83985 Kč | 3 679,70 Kč |
| 3 000 | 1,75123 Kč | 5 253,69 Kč |
| 5 000 | 1,65237 Kč | 8 261,85 Kč |
| 7 000 | 1,59426 Kč | 11 159,82 Kč |
| 10 000 | 1,53808 Kč | 15 380,80 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

