



UUT1E100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9599-2-ND - Tape & Reel (TR) 493-9599-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUT1E100MCL1GS |
Description | CAP ALUM 10UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUT1E100MCL1GS Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 34.5 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD1H100MCL6GS | Nichicon | 23 | 493-6179-1-ND | 9,03000 Kč | Direct |
| UCD1V100MCL1GS | Nichicon | 5 738 | 493-6418-1-ND | 10,92000 Kč | Direct |
| UUA1E100MCL1GS | Nichicon | 0 | 493-9449-1-ND | 10,92000 Kč | Direct |
| UUA1V100MCL1GS | Nichicon | 927 | 493-6453-1-ND | 10,92000 Kč | Direct |
| UWT1E100MCL1GB | Nichicon | 60 219 | 493-2185-1-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,10442 Kč | 4 208,84 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

