UPW2G220MHD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 5 523
Unit Price: 33,58000 Kč
Datasheet

Similar


Nichicon
In Stock: 661
Unit Price: 36,29000 Kč
Datasheet

Similar


Nichicon
In Stock: 396
Unit Price: 48,59000 Kč
Datasheet

Similar


Nichicon
In Stock: 744
Unit Price: 37,12000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 34,41000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 2 265
Unit Price: 30,45000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 20,13682 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 19,51512 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1 008
Unit Price: 41,50000 Kč
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2G220MHD

DigiKey Part Number
493-2060-ND
Manufacturer
Manufacturer Product Number
UPW2G220MHD
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2G220MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
176 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2W220MHDNichicon5 523493-5884-ND33,58000 KčMFR Recommended
UCY2G220MPDNichicon661493-13076-ND36,29000 KčSimilar
URZ2G220MHDNichicon396493-15963-ND48,59000 KčSimilar
UVY2G220MHDNichicon744493-17374-ND37,12000 KčSimilar
UVZ2G220MHDNichicon0493-1449-ND34,41000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes