



UPW1V331MPD6TD | |
|---|---|
DigiKey Part Number | 493-11943-1-ND - Cut Tape (CT) 493-11943-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1V331MPD6TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1V331MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 646.75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V331MPD6TA | Nichicon | 958 | 493-UPW1V331MPD6TACT-ND | 20,37000 Kč | Parametric Equivalent |
| 860080574014 | Würth Elektronik | 376 | 732-9106-1-ND | 11,34000 Kč | Parametric Equivalent |
| 860160574023 | Würth Elektronik | 591 | 732-9561-1-ND | 12,81000 Kč | Parametric Equivalent |
| RXW331M1VBK-0820S | Surge | 495 | 4403-RXW331M1VBK-0820S-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 50 | 8,06740 Kč | 403,37 Kč |
| 100 | 7,22540 Kč | 722,54 Kč |
| 500 | 5,76942 Kč | 2 884,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31018 Kč | 5 310,18 Kč |
| 2 000 | 4,92834 Kč | 9 856,68 Kč |
| 3 000 | 4,73568 Kč | 14 207,04 Kč |
| 5 000 | 4,52083 Kč | 22 604,15 Kč |
| 7 000 | 4,39458 Kč | 30 762,06 Kč |
| 10 000 | 4,27263 Kč | 42 726,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

