


860080574014 | |
|---|---|
DigiKey Part Number | 732-9106-1-ND - Cut Tape (CT) 732-9106-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080574014 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080574014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160574023 | Würth Elektronik | 591 | 732-9561-1-ND | 12,81000 Kč | Parametric Equivalent |
| UPW1V331MPD6TD | Nichicon | 3 447 | 493-11943-1-ND | 17,01000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 50 | 9,70100 Kč | 485,05 Kč |
| 100 | 8,46220 Kč | 846,22 Kč |
| 250 | 7,51728 Kč | 1 879,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,57238 Kč | 5 257,90 Kč |
| 1 600 | 6,27840 Kč | 10 045,44 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



