


860160574023 | |
|---|---|
DigiKey Part Number | 732-9561-1-ND - Cut Tape (CT) 732-9561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160574023 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160574023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 661.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.14 A @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 50 | 10,96100 Kč | 548,05 Kč |
| 100 | 9,53310 Kč | 953,31 Kč |
| 250 | 8,48320 Kč | 2 120,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,43329 Kč | 5 946,63 Kč |
| 1 600 | 7,07633 Kč | 11 322,13 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

