
RXW331M1VBK-0820S | |
|---|---|
DigiKey Part Number | 4403-RXW331M1VBK-0820S-ND |
Manufacturer | |
Manufacturer Product Number | RXW331M1VBK-0820S |
Description | CAP ALUM 330UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Packaging Bulk | Impedance 65 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 50 | 4,24160 Kč | 212,08 Kč |
| 100 | 3,79430 Kč | 379,43 Kč |
| 500 | 3,04010 Kč | 1 520,05 Kč |
| 1 000 | 2,80743 Kč | 2 807,43 Kč |
| 3 000 | 2,52032 Kč | 7 560,96 Kč |
| 5 000 | 2,41422 Kč | 12 071,10 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

