47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPW1J470MPD1TA

DigiKey Part Number
493-UPW1J470MPD1TACT-ND - Cut Tape (CT)
UPW1J470MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1J470MPD1TA
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1J470MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
121.5 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
405 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
342 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J470MPDNichicon3 809493-15655-ND10,50000 KčParametric Equivalent
UPJ1J470MPD1TANichicon2 838493-UPJ1J470MPD1TACT-ND10,29000 KčParametric Equivalent
UPJ1J470MPD1TDNichicon5 293493-11648-1-ND11,55000 KčParametric Equivalent
ELXV630EC3470MH12DChemi-Con735565-ELXV630EC3470MH12DCT-ND12,39000 KčUpgrade
ELXV630ETC470MH12DChemi-Con757565-ELXV630ETC470MH12DCT-ND12,81000 KčUpgrade
In-Stock: 1 648
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,17300 Kč61,73 Kč
504,55660 Kč227,83 Kč
1004,04210 Kč404,21 Kč
5003,15222 Kč1 576,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,87127 Kč2 871,27 Kč
2 0002,63746 Kč5 274,92 Kč
3 0002,51934 Kč7 558,02 Kč
5 0002,38768 Kč11 938,40 Kč
7 0002,31023 Kč16 171,61 Kč
10 0002,23543 Kč22 354,30 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč