100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H101MPD1TA

DigiKey Part Number
493-15876-1-ND - Cut Tape (CT)
493-15876-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H101MPD1TA
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H101MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
315.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
485 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
234 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1H101MPD1TDNichicon806493-11615-1-ND4,21000 KčParametric Equivalent
107KXM050MCORNELL DUBILIER KNOWLES9 5591572-1661-ND5,24000 KčParametric Equivalent
107RZM050MCORNELL DUBILIER KNOWLES9261572-1662-ND6,64000 KčParametric Equivalent
860080674009Würth Elektronik1 021732-9051-1-ND3,27000 KčParametric Equivalent
860160674021Würth Elektronik2 140732-9599-1-ND3,65000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,32000 Kč63,20 Kč
504,66160 Kč233,08 Kč
1004,13660 Kč413,66 Kč
5003,22950 Kč1 614,75 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0002,92334 Kč2 923,34 Kč
2 0002,68617 Kč5 372,34 Kč
3 0002,56631 Kč7 698,93 Kč
5 0002,43270 Kč12 163,50 Kč
7 0002,35418 Kč16 479,26 Kč
10 0002,27826 Kč22 782,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč