



UPW1E471MPD6 | |
|---|---|
DigiKey Part Number | 493-1827-ND |
Manufacturer | |
Manufacturer Product Number | UPW1E471MPD6 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E471MPD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E471MHD6 | Nichicon | 433 | 493-15630-ND | 24,99000 Kč | Similar |
| UPJ1E471MPD | Nichicon | 48 | UPJ1E471MPD-ND | 15,12000 Kč | Similar |
| UPM1E471MHD6 | Nichicon | 2 614 | UPM1E471MHD6-ND | 22,89000 Kč | Similar |
| UPM1E471MPD | Nichicon | 2 499 | UPM1E471MPD-ND | 17,85000 Kč | Similar |
| UPS1E471MPD | Nichicon | 853 | 493-15832-ND | 17,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 50 | 5,99280 Kč | 299,64 Kč |
| 200 | 4,79490 Kč | 958,98 Kč |
| 600 | 4,11142 Kč | 2 466,85 Kč |
| 1 000 | 3,85544 Kč | 3 855,44 Kč |
| 2 600 | 3,46071 Kč | 8 997,85 Kč |
| 5 000 | 3,24306 Kč | 16 215,30 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

