UPS1H220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 4 134
Unit Price: 12,39000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 9 840
Unit Price: 8,19000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 578
Unit Price: 8,40000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 135 896
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 764
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7 068
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 176
Unit Price: 2,52000 Kč
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H220MDD

DigiKey Part Number
493-15837-ND
Manufacturer
Manufacturer Product Number
UPS1H220MDD
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H220MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
25.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
150 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.8 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H220MGDNichicon4 134493-17183-ND12,39000 KčSimilar
EEU-FC1H220Panasonic Industry9 840P10318-ND8,19000 KčSimilar
EEU-FC1H220BPanasonic Industry2 578P19652CT-ND8,40000 KčSimilar
EEU-FC1H220HPanasonic Industry0P19653CT-ND8,40000 KčSimilar
226KXM050MCORNELL DUBILIER KNOWLES135 8961572-1387-ND5,46000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes