
226KXM050M | |
|---|---|
DigiKey Part Number | 1572-1387-ND |
Manufacturer | |
Manufacturer Product Number | 226KXM050M |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7.5357Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 95.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 238 mA @ 100 kHz |
Part Status Active | Impedance 1.18 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 7.5357Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG1H220MP20511U | Chinsan (Elite) | 176 | 4191-EG1H220MP20511UCT-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 50 | 2,42320 Kč | 121,16 Kč |
| 100 | 2,12920 Kč | 212,92 Kč |
| 500 | 1,61978 Kč | 809,89 Kč |
| 1 000 | 1,45852 Kč | 1 458,52 Kč |
| 3 000 | 1,25603 Kč | 3 768,09 Kč |
| 5 000 | 1,18021 Kč | 5 901,05 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

