MFR Recommended
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar




UPM2G220MHD | |
|---|---|
DigiKey Part Number | 493-5643-ND |
Manufacturer | |
Manufacturer Product Number | UPM2G220MHD |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2G220MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2H220MHD6 | Nichicon | 1 773 | 493-6842-ND | 71,95000 Kč | MFR Recommended |
| UCY2G220MPD | Nichicon | 661 | 493-13076-ND | 36,29000 Kč | Similar |
| URZ2G220MHD | Nichicon | 396 | 493-15963-ND | 48,59000 Kč | Similar |
| UVY2G220MHD | Nichicon | 744 | 493-17374-ND | 37,12000 Kč | Similar |
| UVZ2G220MHD | Nichicon | 0 | 493-1449-ND | 34,41000 Kč | Similar |










