22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESG226M400AM5AA

DigiKey Part Number
399-6539-ND
Manufacturer
Manufacturer Product Number
ESG226M400AM5AA
Description
CAP ALUM 22UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESG226M400AM5AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
320 mA @ 10 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
0.866" (22.00mm)
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 498
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
1022,37800 Kč223,78 Kč
5017,31000 Kč865,50 Kč
20014,37155 Kč2 874,31 Kč
60012,70205 Kč7 621,23 Kč
1 00012,07721 Kč12 077,21 Kč
2 60011,11526 Kč28 899,68 Kč
5 00010,58538 Kč52 926,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč