



ULD1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1H101MPD1TACT-ND - Cut Tape (CT) ULD1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 189 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1H101MPD | Nichicon | 1 434 | ULD1H101MPD-ND | 16,17000 Kč | Parametric Equivalent |
| ULD1H101MPD1TD | Nichicon | 5 263 | 493-14725-1-ND | 11,97000 Kč | Parametric Equivalent |
| 50YXM100MEFC8X11.5 | Rubycon | 0 | 50YXM100MEFC8X11.5-ND | 2,62433 Kč | Parametric Equivalent |
| 50YXM100MEFCT78X11.5 | Rubycon | 0 | 50YXM100MEFCT78X11.5-ND | 2,62433 Kč | Parametric Equivalent |
| 50YXM100MEFR8X11.5 | Rubycon | 0 | 1189-50YXM100MEFR8X11.5-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 50 | 7,41640 Kč | 370,82 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 500 | 5,27512 Kč | 2 637,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,84781 Kč | 4 847,81 Kč |
| 2 000 | 4,49263 Kč | 8 985,26 Kč |
| 3 000 | 4,31327 Kč | 12 939,81 Kč |
| 5 000 | 4,11338 Kč | 20 566,90 Kč |
| 7 000 | 3,99586 Kč | 27 971,02 Kč |
| 10 000 | 3,88232 Kč | 38 823,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

