



ULD1H101MPD | |
|---|---|
DigiKey Part Number | ULD1H101MPD-ND |
Manufacturer | |
Manufacturer Product Number | ULD1H101MPD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1H101MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 189 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD1H101MPD1TA | Nichicon | 1 786 | 493-ULD1H101MPD1TACT-ND | 15,75000 Kč | Parametric Equivalent |
| ULD1H101MPD1TD | Nichicon | 5 263 | 493-14725-1-ND | 11,97000 Kč | Parametric Equivalent |
| 50YXM100MEFC8X11.5 | Rubycon | 0 | 50YXM100MEFC8X11.5-ND | 2,62433 Kč | Parametric Equivalent |
| 50YXM100MEFCT78X11.5 | Rubycon | 0 | 50YXM100MEFCT78X11.5-ND | 2,62433 Kč | Parametric Equivalent |
| 50YXM100MEFR8X11.5 | Rubycon | 0 | 1189-50YXM100MEFR8X11.5-ND | 11,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 50 | 7,62220 Kč | 381,11 Kč |
| 200 | 6,14715 Kč | 1 229,43 Kč |
| 600 | 5,30795 Kč | 3 184,77 Kč |
| 1 000 | 4,99332 Kč | 4 993,32 Kč |
| 2 600 | 4,50859 Kč | 11 722,33 Kč |
| 5 000 | 4,24147 Kč | 21 207,35 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

