820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1V821MPD1TD

DigiKey Part Number
493-UHW1V821MPD1TDCT-ND - Cut Tape (CT)
UHW1V821MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1V821MPD1TD
Description
CAP ALUM 820UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1V821MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1V821MPDNichicon1 083493-6928-ND36,12000 KčParametric Equivalent
35ZLR820MEFC10X25Rubycon8411189-35ZLR820MEFC10X25-ND45,15000 KčParametric Equivalent
EKYB350ELL821MJ25SChemi-Con41565-EKYB350ELL821MJ25S-ND29,82000 KčParametric Equivalent
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1022,78300 Kč227,83 Kč
5017,63420 Kč881,71 Kč
10016,00470 Kč1 600,47 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50013,19976 Kč6 599,88 Kč
1 00012,31617 Kč12 316,17 Kč
1 50011,87045 Kč17 805,67 Kč
2 50011,37352 Kč28 433,80 Kč
3 50011,08149 Kč38 785,22 Kč
5 00010,79936 Kč53 996,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč