



UHV1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-17633-1-ND - Cut Tape (CT) 493-17633-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1V102MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.752 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.92 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1V102MHD | Nichicon | 1 707 | 493-6822-ND | 30,24000 Kč | Parametric Equivalent |
| UHW1V102MHD1TO | Nichicon | 439 | 493-UHW1V102MHD1TOCT-ND | 41,29000 Kč | Parametric Equivalent |
| 35YXJ1000M12.5X20 | Rubycon | 1 864 | 1189-1295-ND | 21,06000 Kč | Parametric Equivalent |
| 35YXS1000MEFC12.5X20 | Rubycon | 949 | 1189-35YXS1000MEFC12.5X20-ND | 27,74000 Kč | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 28 788 | 1189-1888-ND | 23,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 16,62200 Kč | 166,22 Kč |
| 50 | 12,70520 Kč | 635,26 Kč |
| 100 | 11,46640 Kč | 1 146,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,33200 Kč | 4 666,00 Kč |
| 1 000 | 8,65983 Kč | 8 659,83 Kč |
| 1 500 | 8,32051 Kč | 12 480,77 Kč |
| 2 500 | 7,94228 Kč | 19 855,70 Kč |
| 3 500 | 7,71993 Kč | 27 019,75 Kč |
| 5 000 | 7,50514 Kč | 37 525,70 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

